K5433.2 | EFB-Elektronik
Connection cable, 2 m, black, DVI-D Single Link (18+1) plug, straight to DVI-D Single Link (18+1) plug, straight, K5433.2
Order No.: 25P6743
EAN: 4049759069551
MPN:
K5433.2
Unit Price (€ / pc.)
7.2947 € *
Available: 0 pcs.
Available in 5 Days: 471 pcs.
Leadtime: 25 Weeks **
Technical specifications
Cable length | 2 m | |
Colour | black | |
contact surface | gold-plated | |
Connection (2) | DVI-D Single Link (18+1) plug, straight | |
Version | connecting cable | |
Connection (1) | DVI-D Single Link (18+1) plug, straight |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85447000 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |