ICOC-DVI-8150 | EFB Elektronik
DVI-D dual-link connection cable, black, 5 m, ICOC-DVI-8150
DVI-D Dual-Link connecting cable, ICOC-DVI-8150, EFB Elektronik
The ICOC-DVI-8150 is a DVI-D Dual-Link connecting cable digital signal and dual link: allows to reach high speed digital transmission at 4.95 Gbps or 9.9 Gbps. Contacts with rough design LFH provides two points of contact for optimal signal integrity and reduces insertion force and ensures high reliability.
Connection (1) | DVI-D plug (24+1) | |
Connection (2) | DVI-D plug (24+1) | |
Version | connection cable | |
Colour | black | |
Cable length | 5 m |
Country of origin | CN |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |