ICOC-DVI-8105 | EFB Elektronik
DVI-D dual-link connection cable, black, 0.5 m, ICOC-DVI-8105
Order No.: 26P2267
EAN: 8057685304987
MPN:
ICOC-DVI-8105
Unit Price (€ / pc.)
7.2471 € *
Available: 0 pcs.
Available in 5 Days: 10 pcs.
Leadtime: 1 Week **
DVI-D Dual-Link connecting cable, ICOC-DVI-8105, EFB Elektronik
The ICOC-DVI-8105 is a DVI-D Dual-Link connecting cable digital signal and dual link: allows to reach high speed digital transmission at 4.95 Gbps or 9.9 Gbps. Contacts with rough design LFH provides two points of contact for optimal signal integrity and reduces insertion force and ensures high reliability.
Technical specifications
Connection (1) | DVI-D plug (24+1) | |
Connection (2) | DVI-D plug (24+1) | |
Version | connection cable | |
Colour | black | |
Cable length | 0.5 m |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |