ICOC-DVI-8000 | EFB Elektronik
DVI-D connection cable, black, 1.8 m, ICOC-DVI-8000
Order No.: 26P2204
EAN: 8057685304970
MPN:
ICOC-DVI-8000
Unit Price (€ / pc.)
7.7826 € *
Available: 0 pcs.
Available in 5 Days: 51 pcs.
Leadtime: 1 Week **
DVI-D Single-Link connecting cable, ICOC-DVI-8000, EFB Elektronik
The ICOC-DVI-8000 is a DVI-D Single-Link connecting cable with exceptional shielding and excellent performance EMI / RFI.
Technical specifications
Connection (1) | DVI-D plug (18+1) | |
Connection (2) | DVI-D plug (18+1) | |
Version | connection cable | |
Colour | black | |
Cable length | 1.8 m |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |