ICOC-DSP-HY-030 | EFB Elektronik
DisplayPort AOC connection cable 8K, pc, 30m, black
Order No.: 26P0951
EAN: 8051128104042
MPN:
ICOC-DSP-HY-030
Unit Price (€ / pc.)
199.9081 € *
Available: 0 pcs.
Available in 5 Days: 2 pcs.
Leadtime: 1 Week **
DisplayPort connecting cable, ICOC-DSP-HY-030, EFB Elektronik
DisplayPort 1.4 AOC Hybrid Cable 8K.
Features
- Assembled with black tinned metal plug and DP laser imprint
- Supports resolutions up to 8K @ 60Hz or 4K @ 120Hz
- Supports a bandwidth of 32.4 Gbps
- Resistant to EMC
Technical specifications
Connection (1) | DisplayPort | |
Connection (2) | DisplayPort | |
Version | DisplayPort Cable | |
Colour | black | |
Cable length | 3 m |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |