ICOC-DSP-A-005 | EFB Elektronik
DisplayPort connection cable, male-female, 0.5m, black
Order No.: 26P0929
EAN: 8051128100143
MPN:
ICOC-DSP-A-005
Unit Price (€ / pc.)
7.1043 € *
Available: 0 pcs.
Available in 5 Days: 6 pcs.
Leadtime: 1 Week **
DisplayPort connection cable, ICOC-DSP-A-005, EFB Elektronik
DisplayPort 1.2 Audio/Video Connecting cable, black.
Features
- DisplayPort 20-pin male to DisplayPort 20-pin male
- Provides high bandwidth, audio / visual signals between PCs and digital monitors and other devices that support the standard DisplayPort - up to 4K resolution and HDCP / DPCP
- Supports HDMI and DVI
- Fully shielded to reduce electromagnetic interference (EMI) and other sources of interference
- Plug and Play for box-to-box applications
Technical specifications
Connection (1) | DisplayPort | |
Connection (2) | DisplayPort | |
Version | DisplayPort Cable | |
Colour | black | |
Cable length | 0.5 m |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |