EBUSBC-DP14K.2 | EFB Elektronik
USB type C - DP1.4 cable, USB type C plug - DP20 plug, 8K@60Hz, 2m
Order No.: 25P8538
EAN: 4049759271817
MPN:
EBUSBC-DP14K.2
Unit Price (€ / pc.)
22.015 € *
Available: 0 pcs.
Available in 5 Days: 410 pcs.
Leadtime: 1 Week **
DisplayPort adapter cable, EBUSBC-DP14K.2, EFB Elektronik
Features
- Type-C to DisplayPort connection cable for connection between a USB Type-C device like PC/Notebook/Tablet to a HDMI display
- Supports DisplayPort1.4/1.2 with max 4K/120Hz and 8K60Hz resolution
- Supports Deep Color format up to 48bit
Technical specifications
Connection (1) | DisplayPort | |
Connection (2) | USB plug type C | |
Version | DisplayPort Cable | |
Colour | black | |
Cable length | 2 m |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |