K5139.3 | EFB Elektronik
Connecting line, 3 m, D-Sub plug, 15 pole to D-Sub plug, 15 pole, K5139.3
Order No.: 25P7002
EAN: 4049759053239
MPN:
K5139.3
Unit Price (€ / pc.)
7.8897 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Connection (1) | D-Sub plug, 15 pole | |
Connection (2) | D-Sub plug, 15 pole | |
Version | connecting line | |
Colour | beige | |
Cable length | 3 m | |
Pin configuration | 1:1 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |