EK324.5 | EFB Elektronik
VGA connection cable, 5 m, HD-D-SUB plug, 15 pole to HD-D-SUB plug, 15 pole, EK324.5
Order No.: 25P8731
EAN: 4049759052904
MPN:
EK324.5
Unit Price (€ / pc.)
8.687 € *
Available: 0 pcs.
Available in 5 Days: 44 pcs.
Leadtime: 1 Week **
VGA Connection cable, EK324.5, EFB Elektronik
The EK324.5 is a beige VGA connection cable with two HD-DSub 15 connectors, male to male, and it has a length of 5.0m.
Technical specifications
Connection (1) | HD-D-SUB plug, 15 pole | |
Connection (2) | HD-D-SUB plug, 15 pole | |
Version | VGA connection cable | |
Colour | beige | |
Cable length | 5 m | |
Pin configuration | 1:1 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |