ICOC-HDMI-D-018 | EFB Elektronik
HDMI to DVI-D connection cable, black, 1.8 m
Order No.: 26P0959
EAN: 8057685304611
MPN:
ICOC-HDMI-D-018
Unit Price (€ / pc.)
6.2832 € *
Available: 0 pcs.
Available in 5 Days: 481 pcs.
Leadtime: 1 Week **
DVI-HDMI adapter cable, ICOC-HDMI-D-018, EFB Elektronik
HDMI to DVI-D M/M Video Cable, black.
Features
- HDMI 19-pin male to DVI-D 24 + 1 male with gold contacts
- Allows you to connect a HDMI video source and a DVI-D device
- Fully shielded to reduce electromagnetic interference (EMI) and other sources of interference
- Supports existing HD video formats (720p / 1080i and 1080p / 60), advanced (480p) and standard (NTSC or PAL)
- Moulded PVC
Technical specifications
Connection (1) | HDMI | |
Connection (2) | DVI-D plug | |
Colour | black | |
Cable length | 1.8 m | |
contact surface | gold-plated |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |