ICOC-DSP-V-018 | EFB Elektronik
DisplayPort to VGA converter cable, black, 1.8 m
Order No.: 26P0953
EAN: 8057685306288
MPN:
ICOC-DSP-V-018
Unit Price (€ / pc.)
28.1197 € *
Available: 0 pcs.
Available in 5 Days: 17 pcs.
Leadtime: 1 Week **
DisplayPort-VGA adapter cable, ICOC-DSP-V-018, EFB Elektronik
DisplayPort to VGA converter cable, black.
Features
- Easy connection of computers equipped with DisplayPort connector to VGA monitors, projectors etc.
- Provides a high-quality digital video signal - ideal for extending the life of the old devices with VGA connection
- Supports color depth, applications with high frequency band to 10.8 Gbps and resolutions up to 1080p monitor 1920 x 1200 (WUXGA)
- Integrated design for easy connection and eliminating cable clutter
Technical specifications
Connection (1) | DisplayPort | |
Connection (2) | VGA | |
Colour | black | |
Cable length | 1.8 m | |
contact surface | gold-plated |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |