9906 L | ebm-papst

AC axial fan, 115 V, 119 x 119 x 25 mm, 100 m³/h, 34 dB, ball bearing, ebm-papst, 9906 L

Order No.: 90B1155
EAN: 4099889480733
MPN:
9906 L
9282708004
Series: 9900
ebm-papst
default L
Image may differ

AC Axial fan, 9906 L, EBM-PAPST

The 9906 L axial AC fan is a type of fan that blow air along the axis of the fan-that is, the fancurved blades force air to move in parallel with the shaft on which the blades rotate. This fan can produce variable airflow and create higher flow rates than centrifugal fan.

Features

  • The connection cable has 2 flat plugs with 2.8 x 0.5 mm
  • Protected against overload by impedance protection
  • Direction of rotation left, viewed on the rotor
  • Material impeller mineral reinforced plastic PA
Technical specifications
Version AC axial fan
Width 119 mm
speed 2100 1/s
Height 119 mm
Type of bearing ball bearing
Power consumption 8 W
Rated voltage 115 V
Sound pressure level 34 db
Depth 25 mm
Volume flow 100 m³/h
Logistics
Country of origin HU
Customs tariff number 84145925
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory

Order No.:

 82B152

Manufacturer SKU:

 EAR440

 

Available: 312 pcs. Leadtime: 1 Week **
0.51 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.5117 €
20 pcs.
0.3094 €
100 pcs.
0.2832 €
500 pcs.
0.2487 €
LZ30-5
Image may differ

Order No.:

 90B132

Manufacturer SKU:

 LZ30-5

 

Available: 48 pcs. Leadtime: 6 Weeks **
7.21 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.2114 €
10 pcs.
6.3427 €
100 pcs.
5.5692 €
250 pcs.
5.3431 €
1000 pcs.
4.9980 €
LZ 30-4
Image may differ

Order No.:

 90B129

Manufacturer SKU:

 LZ 30-4

 

Available: 53 pcs. Leadtime: 15 Weeks **
12.13 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.1261 €
10 pcs.
10.6743 €
50 pcs.
9.9365 €
150 pcs.
9.5081 €
500 pcs.
9.0321 €
LZ 30-3
Image may differ

Order No.:

 90B1801

Manufacturer SKU:

 LZ 30-3

 

Available: 46 pcs. Leadtime: 15 Weeks **
4.64 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.6410 €
10 pcs.
4.1769 €
LZ 30-6
Image may differ

Order No.:

 90B131

Manufacturer SKU:

 LZ 30-6

 

Available: 25 pcs. Leadtime: 4 Weeks **
8.46 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.4609 €
10 pcs.
7.4494 €
100 pcs.
6.5212 €
250 pcs.
6.2713 €
1000 pcs.
5.8786 €
Guard grille FG 119
Image may differ

Order No.:

 90B188

Manufacturer SKU:

 FG 119

 

Available: 37 pcs. Leadtime: 6 Weeks **
3.47 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.4748 €
10 pcs.
3.1297 €

Order No.:

 90B157

Manufacturer SKU:

 LZ 60

 

Available: 134 pcs. Leadtime: 18 Weeks **
14.91 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.9107 €
10 pcs.
13.1257 €
50 pcs.
12.2332 €
150 pcs.
11.6977 €
500 pcs.
11.0908 €
Variations
speed
Sound pressure level
Volume flow
Rated voltage
Power consumption
Depth
Version
Width
Height
1 item in 5 variations
*incl. VAT plus shipping costs