8452/2HHP | ebm-papst
DC axial fan, 12 V, 80 x 80 x 25 mm, 82 m³/h, 42 dB, ball bearing, ebm-papst, 8452/2HHP
DC Axial fan, 8452/2HHP, EBM-PAPST
The 8452/2HHP axial fan is used in all industries where cooling of components or machinery is essential. Fan works by drawing air over a surface to cool it, or by pushing hot air away to cool it.
Features
- Direction of rotation is clockwise while viewed towards the rotor
- Airflow direction air outlet over struts
- Max. torque when mounted across both mounting wire outlet corner is 30 Ncm
- Material housing: plastic
Version | DC axial fan | |
Width | 80 mm | |
speed | 4400 1/s | |
Height | 80 mm | |
Type of bearing | ball bearing | |
Power consumption | 3.6 W | |
Rated voltage | 12 V | |
Sound pressure level | 42 db | |
Depth | 25 mm | |
Volume flow | 82 m³/h |
Country of origin | HU |
Customs tariff number | 84145925 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |