KD1-8A00 | EATON
Thermal overcurrent circuit breaker, 1 pole, 8 A, 32 V (DC), 250 V (AC), faston plug 6.4 mm, panel mounting
Unit Price (€ / pc.)
11.8881 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Device circuit breaker, KD1-8A00, EATON
The KD1-8A00 is a pushbutton circuit protector that provides circuit protection similar to a fuse but does not require replacement after a fault. This resettable design allows your customer to stay online and eliminate downtime.
Features
- Resettable pushbutton circuit protector
- Positive action
- Protective cover
- Easy installation
- Quick-connect terminals are solderable
- Provides basic thermal protection
Technical specifications
Connection | faston plug 6.4 mm | |
Type of mounting | panel mounting | |
Actuator | push button | |
Rated voltage (AC) | 250 V | |
Rated voltage (DC) | 32 V | |
Rated current | 8 A | |
Pin number | 1 pole |
Download
Logistics
Country of origin | US |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |