EA-PS 824-004KSM | EA-Elektroautomatik

Power supply, 24 to 28 VDC, 420 mA, 10 W, EA-PS 824-004KSM

Order No.: 24K2408
EAN: 4099891282783
MPN:
EA-PS 824-004KSM
EA-Elektroautomatik
default L
Image may differ
Unit Price (€ / pc.)
35.6881 € *
Available: 3 pcs.
Leadtime: 1 Week **
Total Price:
35.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
35.6881 €

Power supplies for DIN rail mounting, type EA Serie PS 800 KSM.

With overvoltage and thermal overload protection, overload- and short circuit-proof; Input voltage range: 90 to 264 VAC/47 to 63 Hz, 120 to 370 VDC. Efficiency (230 V): 83%. Degree of protection: IP 20. Insulation class: II. Height: 91 mm. Depth: 57 mm.

Power supplies, output voltage 24 to 28 VDC.

Residual ripple: max. 20 mVpp, PS 824-040 KSM max. 90 mVpp.

Technical attributes (rated current, rated power, width, weight): PS 824-004 KSM, 0.42 A, 10 W, 23 mm, 70 g

Technical specifications
Number of outputs 1
Output voltage DC 24 to 28 VDC
Output current 420 mA
Width 23 mm
Input voltage AC 90-264 VAC, 120-370 VDC
Height 91 mm
Power 10 W
Degree of protection (IP) IP20
Depth 57 mm
efficiency 83 %
Logistics
Country of origin CN
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes
Variations
Width
Output current
Output voltage DC
Power
Depth
Input voltage AC
Height
Number of outputs
efficiency
Degree of protection (IP)
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Output current
Output voltage DC
Power
Depth
Input voltage AC
Height
Number of outputs
efficiency
Degree of protection (IP)
Power supply, 24 to 28 VDC, 420 mA, 10 W, EA-PS 824-004KSM
Order No.:
 24K2408
Manufacturer:
 EA-Elektroautomatik
Manufacturer SKU:
 EA-PS 824-004KSM
Available: 3 pcs. Leadtime: 1 Week **
Total Price: 35.69 € *
1 pcs.
35.6881 €
23 mm
420 mA
24 to 28 VDC
10 W
57 mm
90-264 VAC, 120-370 VDC
91 mm
1
83 %
IP20
Power supply, 24 to 28 VDC, 4.2 A, 100 W, EA-PS 824-040KSM
Order No.:
 24K2414
Manufacturer:
 EA-Elektroautomatik
Manufacturer SKU:
 EA-PS 824-040KSM
Available: 2 pcs. Leadtime: 2 Weeks **
Total Price: 59.98 € *
1 pcs.
59.976 €
90 mm
4.2 A
24 to 28 VDC
100 W
57 mm
90-264 VAC, 120-370 VDC
91 mm
1
83 %
IP20
Power supply, 24 to 28 VDC, 1.25 A, 30 W, EA-PS 824-012KSM
Order No.:
 24K2410
Manufacturer:
 EA-Elektroautomatik
Manufacturer SKU:
 EA-PS 824-012KSM
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 59.98 € *
1 pcs.
59.976 €
53 mm
1.25 A
24 to 28 VDC
30 W
57 mm
90-264 VAC, 120-370 VDC
91 mm
1
83 %
IP20
Power supply, 12 to 15 VDC, 830 mA, 10 W, EA-PS 812-010KSM
Order No.:
 24K2400
Manufacturer:
 EA-Elektroautomatik
Manufacturer SKU:
 EA-PS 812-010KSM
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 41.69 € *
1 pcs.
41.6857 €
23 mm
830 mA
12 to 15 VDC
10 W
57 mm
90-264 VAC, 120-370 VDC
91 mm
1
83 %
IP20