EA-PS812-150 | EA-Elektroautomatik
19"-AC/DC plug-in power supply unit, 12 VDC, 10.7 A, 150 W, EA-PS812-150
As a private customer, you can buy this item as soon as we have it back in stock.
19" AC/DC subrack power modules, type EA Serie PS 800.
With extended-range input, active PFC, power derating, surge voltage and thermal overload protection, external ON/OFF, power failure signal and remote sense input, all outputs separately adjustable and controlled; Input voltage: 90 to 264 VAC/45 to 65 Hz and 90 to 360 VDC. Power factor correction (PFC): min. 0.99. Power failure backup: min. 20 ms. Operating temperatures: 0 to +70 °C. EMC interference emission: EN 61000-6-3. EMC interference resistance: EN 61000-6-2. Dimensions: L 162, H 3HE/U, W 8HP/10HP/12HP (80/150/240 W).
With 1 x OUT.
Output voltage control range: 3.3 to 3.6 VDC (3.3 V), 4.8 to 5.5 VDC (5.0 V), 11.8 to 15.2 VDC (12 V), 23.5 to 28.5 VDC (24 V).
Technical attributes (type, output power, voltage/current): EA-PS 812-150 Single, 150 W, 12 V/10.7 A
Number of outputs | 1 | |
Output voltage DC | 12 VDC | |
Output current | 10.7 A | |
Width | 50 mm | |
Input voltage AC | 90-264 VAC | |
Height | 133 mm | |
Length | 162 mm | |
Power | 150 W | |
efficiency | 92 % |
Country of origin | DE |
Customs tariff number | 85043121 |
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |