EA-PS 9080-10 T | EA-Elektroautomatik
Programmable laboratory power supply, 80 VDC, outputs: 1 (10 A), 320 W, 115-230 VAC, EA-PS 9080-10 T
Programmable DC Laboratory Power Supply, EA-PS 9080-10 T, EA-Elektroautomatik
In addition to user-friendly, interactive menu navigation, the microprocessor-controlled EA-PS 9000 T series laboratory power supplies offer the user many functions and features as standard that make working with these instruments considerably easier. For example, setpoints, monitoring limits and other settings can be configured quickly. The integrated monitoring functions for all output parameters simplify a test setup and often make external monitoring measures superfluous.
The clearly arranged control panel with two rotary knobs, one key, three LEDs and a touch-sensitive touch panel with color TFT display for values and status offers all possibilities to operate the device easily and with a few simple steps.
Features
- Wide input range 90...264 V with active PFC
- High efficiency up to 92%
- Output powers: 0...320 W to 0...1500 W
- Output voltages: 0...40 V to 0...500 V
- Output currents: 0...4 A to 0...60 A
Number of outputs | 1 | |
Output voltage DC | 80 VDC | |
Output current | 10 A | |
Width | 92 mm | |
Input voltage AC | 115-230 VAC | |
Height | 239 mm | |
Power | 320 W | |
Depth | 352 mm | |
efficiency | 89 % |
Country of origin | DE |
Customs tariff number | 85043121 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |