EA-ELM 5080-25 | EA-Elektroautomatik

Programmable electronic load, 320 W, 230 VAC, EA-ELM 5080-25

Order No.: 26K9150
EAN: 4099891482664
MPN:
EA-ELM 5080-25
33220430
Series: EA-ELM 5000
EA-Elektroautomatik
default L
Image may differ
Unit Price (€ / pc.)
1,310.309 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1,310.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,310.309 €

Programmable Regenerative DC Electronic Load, EA-ELM 5080-25, EA-Elektroautomatik

Features

  • Input power: 320 W per module
  • Input voltages: 80 V or 200 V
  • Input currents: 12 A or 25 A per module
Technical specifications
Width 81 mm
Input voltage AC 230 VAC
Height 132.5 mm
Power 320 W
Depth 310 mm
Load DC voltage 0 to 80 V
Load direct current 0 to 25 A
Logistics
Country of origin DE
Customs tariff number 85043121
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Load direct current
Load DC voltage
Depth
Input voltage AC
Width
Height
Power
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Load direct current
Load DC voltage
Depth
Input voltage AC
Width
Height
Power