EA-EL3080-60 B 400W | EA-Elektroautomatik

Electronic load, 400 W, 90-264 VAC, EA-EL3080-60 B 400W

Order No.: 24K3201
EAN: 4099891480295
MPN:
EA-EL3080-60 B 400W
Series: EA-EL 3000 B
EA-Elektroautomatik
default L
Image may differ
Unit Price (€ / pc.)
1,416.10 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1,416.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,416.10 €

Electronic Load, EA-EL3080-60 B 400W, EA-Elektroautomatik

Features

  • Multilingual colour display
  • User profiles, true function generator
  • Adjustable protections: OVP, OCP, OPP
  • Operation modes: CV, CC, CP, CR
Technical specifications
Width 308 mm
Input voltage AC 90-264 VAC
Height 103 mm
Power 400 W
Depth 325 mm
Load DC voltage 0 to 80 V
Load direct current 0 to 60 A
Load resistance 0.12 to 40 Ω
Logistics
Country of origin CN
Customs tariff number 85043121
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes
Variations
Load direct current
Load DC voltage
Load resistance
Depth
Input voltage AC
Width
Height
Power
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Load direct current
Load DC voltage
Load resistance
Depth
Input voltage AC
Width
Height
Power
Electronic load, 400 W, 90-264 VAC, EA-EL3200-25 B 400W
Order No.:
 24K3203
Manufacturer:
 EA-Elektroautomatik
Manufacturer SKU:
 EA-EL3200-25 B 400W
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 1,416.10 € *
1 pcs.
1,416.10 €
0 to 25 A
0 to 200 V
1 to 340 Ω
325 mm
90-264 VAC
308 mm
103 mm
400 W
Electronic load, 400 W, 90-264 VAC, EA-EL3080-60 B 400W
Order No.:
 24K3201
Manufacturer:
 EA-Elektroautomatik
Manufacturer SKU:
 EA-EL3080-60 B 400W
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 1,416.10 € *
1 pcs.
1,416.10 €
0 to 60 A
0 to 80 V
0.12 to 40 Ω
325 mm
90-264 VAC
308 mm
103 mm
400 W