EA-EL 9200-18 T | EA-Elektroautomatik

Programmable electronic load, 500 W, 90-264 VAC, EA-EL 9200-18 T

Order No.: 26K9197
EAN: 4099891483098
MPN:
EA-EL 9200-18 T
33210512
Series: EA-EL 9000 T
EA-Elektroautomatik
default L
Image may differ
Unit Price (€ / pc.)
2,620.618 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
2,620.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,620.618 €

Programmable DC Electronic Load, EA-EL 9200-18 T, EA-Elektroautomatik

The new series of compact electronic DC loads, EA-EL 9000 T offers three tower models for daily use in development laboratories or schools. Smaller power ratings provide cost-saving access to electronic loads for a wide range of test setups.

The devices support four control modes: constant current (CC), constant voltage (CV), constant power (CP) and constant resistance (CR). In addition, the fast, processor-based control unit offers a number of interesting features, such as a function generator that can generate an arbitrary function in addition to typical functions such as sine, square or triangle. The color TFT touch panel offers an intuitive way of manual operation, as known from cell phones or tablets.

Features

  • Power ratings: 0...400 W, 0...500 W or 0...600 W
  • Input voltages: 0...80 V, 0...200 V, 0...500 V
  • Input currents: 0...8 A, 0...18 A, 0...45 A
  • Multilingual, colored touch panel control unit
  • Function generator
  • Adjustable protection functions: OVP, OCP, OPP
Technical specifications
Width 92 mm
Input voltage AC 90-264 VAC
Height 239 mm
Power 500 W
Depth 352 mm
Load DC voltage 0 to 200 V
Load direct current 0 to 18 A
Load resistance 1 to 340 Ω
Logistics
Country of origin DE
Customs tariff number 85043121
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Load direct current
Power
Load DC voltage
Load resistance
Depth
Input voltage AC
Width
Height
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Load direct current
Power
Load DC voltage
Load resistance
Depth
Input voltage AC
Width
Height