2112284 | DYMO
Plastic Label, (L x W) 19 x 64 mm, white, Roll with 450 pcs
Unit Price (€ / pck.)
102.34 € *
Available: 0 pck.
Leadtime: 1 Week **
LW-Plastic Label, 2112284, Dymo
Direct thermal plastic coated label used for direct thermal printing. It is formulated with a permanent acrylic adhesive and is mainly used for identifying items in environments where high tear and solvent resistance is needed as well as to adhere to slightly curved surfaces. It is not recommended for outdoor usage. This label is halogen free.
Features
- Longer shelf life compared to 24 aggressive chemicals
- Tear-resistant polypropylene material
- Glue with high adhesive force
- Ideal for the markings on racks, containers and carriers, signage, equipment and chemical environments
Technical specifications
Number of labels | 450 | |
Version | Label | |
Width | 64 mm | |
Colour | white | |
Suitable for | Direct thermal printer | |
Length | 19 mm | |
Material | plastic | |
max. thermal resistance | 60 °C | |
min. temperature resistance | -18 °C | |
Packaging | Roll |
Download
Logistics
Country of origin | BE |
Customs tariff number | 39191019 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |