1868773 | DYMO
Labelling tape cartridge, 24 mm, tape yellow, font black, 7 m, 1868773
Order No.: 17L2176
EAN: 4099891428310
MPN:
1868773
ETIKETT 24mm x 7m sw auf ge
Unit Price (€ / pc.)
71.7213 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
71.72 € *
Price list
Quantity
Price per unit*
1 pcs.
71.7213 €
5 pcs.
68.1394 €
10 pcs.
64.7360 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Band color | yellow | |
Width | 24 mm | |
Suitable for | XTL-500 | |
Length | 7 m | |
Material | vinyl | |
Font color | black |
Download
Logistics
Country of origin | BE |
Customs tariff number | 96121080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |