18058 | DYMO
Shrink sleeve cassette, 3:1, 4.7 mm, (L x W) 1.5 m x 19 mm, inscribable, yellow, 18058
Order No.: 07L6017
EAN: 4099891233266
MPN:
18058
S0718340
Unit Price (€ / pc.)
48.2902 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
48.29 € *
Price list
Quantity
Price per unit*
1 pcs.
48.2902 €
5 pcs.
45.1724 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heatshrink tubing for Dymo label markers Rhino.
For Rhino Pro 5000, Rhino 4200 and Rhino 5200 markers
Technical specifications
Width | 19 mm | |
Colour | yellow | |
Flame-retardant | Yes | |
Inner diameter after shrinkage | 4.7 mm | |
Length | 1.5 m | |
Material | polyolefine | |
Shrinking rate | 3:1 | |
Markable | Yes |
Download
Logistics
Country of origin | BE |
Customs tariff number | 39191019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |