18057 | DYMO

Shrink sleeve cassette, 3:1, 4.7 mm, (L x W) 1.5 m x 19 mm, inscribable, white, 18057

Order No.: 07L6013
EAN: 4099891233235
MPN:
18057
S0718330
DYMO
default L
Image may differ
Unit Price (€ / pc.)
48.2902 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
48.29 € *
Price list
Quantity
Price per unit*
1 pcs.
48.2902 €
5 pcs.
45.1724 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heatshrink tubing for Dymo label markers Rhino.

For Rhino Pro 5000, Rhino 4200 and Rhino 5200 markers

Technical specifications
Width 19 mm
Colour white
Flame-retardant Yes
Inner diameter after shrinkage 4.7 mm
Length 1.5 m
Material polyolefine
Shrinking rate 3:1
Markable Yes
Logistics
Country of origin BE
Customs tariff number 39191019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Width
Colour
Inner diameter after shrinkage
Material
Markable
Length
Shrinking rate
1 item in 8 variations
*incl. VAT plus shipping costs