18053 | DYMO

Shrink sleeve cassette, 3:1, 1.8 mm, (L x W) 1.5 m x 9 mm, inscribable, white, 18053

Order No.: 07L6011
EAN: 0071701180537
MPN:
18053
S0718280
DYMO
18053 DYMO Heat shrinkable tubing Marking
Image may differ
Unit Price (€ / pc.)
41.7452 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
41.75 € *
Price list
Quantity
Price per unit*
1 pcs.
41.7452 €
5 pcs.
39.0439 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heatshrink tubing for Dymo label markers Rhino.

For Rhino Pro 5000, Rhino 4200 and Rhino 5200 markers

Technical specifications
Width 9 mm
Colour white
Flame-retardant Yes
Inner diameter after shrinkage 1.8 mm
Length 1.5 m
Material PE
Shrinking rate 3:1
Markable Yes
Logistics
Country of origin BE
Customs tariff number 39191019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes