18052 | DYMO
Shrink sleeve cassette, 3:1, 1.2 mm, (L x W) 1.5 m x 6 mm, inscribable, yellow, 18052
Heatshrink tubing for Dymo label markers Rhino.
For Rhino Pro 5000, Rhino 4200 and Rhino 5200 markers
Width | 6 mm | |
Colour | yellow | |
Flame-retardant | Yes | |
Inner diameter after shrinkage | 1.2 mm | |
Length | 1.5 m | |
Material | polyolefine | |
Shrinking rate | 3:1 | |
Markable | Yes |
Country of origin | BE |
Customs tariff number | 39191019 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |