PC1400 /PK10 | Duracell
Alkali manganese-Battery, 1.5 V, LR14, C, round cell, surface contact
Discontinued
Unit Price (€ / pck.)
12.7925 € *
Available: 2 pck.
Leadtime: 1 Week **
Total Price:
12.79 € *
Price list
Quantity
Price per unit*
1 pck.
12.7925 €
10 pck.
11.2455 €
*incl. VAT plus shipping costs
**Subject to prior sale
Typical Applications:
- Security keypades
- Sensors
Technical specifications
Connection | surface contact | |
Usage | general applications | |
Version | round cell | |
diameter | 26.2 mm | |
Size | C | |
Height | 50 mm | |
IEC designation | LR14 | |
max. operating temperature | 54 °C | |
min. operating temperature | -20 °C | |
Nominal capacity | 8.1 Ah | |
Rated voltage | 1.5 V | |
other designation | baby | |
Technology | alkali manganese |
Download
Logistics
Country of origin | US |
Customs tariff number | 85061011 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |