BZY93/C15 | DSI
Zener diode, 15 V, 15 W, DO-4, BZY93/C15
Unit Price (€ / pc.)
13.5422 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
13.54 € *
Price list
Quantity
Price per unit*
1 pcs.
13.5422 €
10 pcs.
12.4593 €
50 pcs.
11.3288 €
100 pcs.
10.3292 €
*incl. VAT plus shipping costs
**Subject to prior sale
Zener diodes, 15 W, series BZY93.
Power losses: 15 W. Package: DO4.
Technical attributes (type, Zener voltage): BZY93/C15, 15 V, cathode on thread, DSI
Technical specifications
Version | zener diode | |
Enclosure | DO-4 | |
Assembly | THT | |
Junction temperature (max.) | 175 °C | |
Junction temperature (min.) | -55 °C | |
Power loss | 15 W | |
Zener voltage | 15 V |
Download
Logistics
Country of origin | US |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |