1N5647A | DSI
TVS diode, Unidirectional, 1.5 kW, 33.3 V, DO-13, 1N5647A
Discontinued
Unit Price (€ / pc.)
9.1987 € *
Available: 72 pcs.
Leadtime: 2 Weeks **
Total Price:
9.20 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1987 €
10 pcs.
8.1753 €
50 pcs.
7.3542 €
150 pcs.
6.6878 €
500 pcs.
6.1285 €
*incl. VAT plus shipping costs
**Subject to prior sale
Suppressor diodes, unidirectional series 1N.
Unidirectional; Package: DO13. Pulse peak losses: 1500 W.
Technical attributes (type, voltage): 1N5647A, 39 V
Technical specifications
Version | Unidirectional | |
Continuous power loss | 1 W | |
Breakdown voltage | 37.1 V | |
Enclosure | DO-13 | |
Pulse power loss | 1.5 kW | |
max. operating temperature | 175 °C | |
min. operating temperature | -65 °C | |
Assembly | THT | |
Rated blocking voltage | 33.3 V |
Download
Logistics
Country of origin | US |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |