2N2102-T | DSI
Bipolar junction transistor, NPN, 1 A, 60 V, THT, TO-39, 2N2102-T
As a private customer, you can buy this item as soon as we have it back in stock.
Transistors series 2N.
Technical attributes (type, package, manufacturer): 2N2102, TO39, DSI
Version | NPN | |
Enclosure | TO-39 | |
max.voltage between collector and base Vcbo | 120 V | |
max.voltage between collector and emitter Vceo | 60 V | |
Assembly | THT | |
Rated current | 1 A | |
Transit frequency fTmin | 60 MHz | |
Collector current | 1 A |
Country of origin | IN |
Customs tariff number | 85412900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |