DERAY-IOK 9,5X30/1,25 SW | DSG-CANUSA
Insulating cap, inside Ø 9.5 mm, L 30 mm, black, PVC, -35 to 85 °C, DERAY-IOK 9,5X30/1,25 SW
PVC insulated caps, type DSG-CANUSA DERAY-IOK.
Flexible, made of soft PVC, lead- and cadmium-free, self-extinguishing. For permanent cable end insulation; Dielectric strength: min. 18 kV/mm. Specific contact resistance: 10 Gohm x cm/min. Continuous operating temperature: –35 to +85 °C.
Technical attributes (type, inner diameter (ID), length (L), wall thickness (W), color. Order multiple: package of 100 items): IOK, ID 9.5, L 30, W 1.25 mm, black
Version | insulating cap | |
Colour | black | |
Inner diameter | 9.5 mm | |
Length | 30 mm | |
Material | PVC | |
max. operating temperature | 85 °C | |
min. operating temperature | -35 °C | |
Wall thickness | 1.25 mm |
Country of origin | DE |
Customs tariff number | 39042200 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |