DEM 128128B1 FGH-PW | Display Elektronik
Graphic Mono-LCD Display COB 128x128 FSTN LED-WHITE DEM 128128B1 FGH-PW
Order No.: 71S807
EAN: 4099879004918
MPN:
DEM 128128B1 FGH-PW
Unit Price (€ / pc.)
80.5035 € *
Available: 0 pcs.
Leadtime: On Request **
LCD module, DEM 128128B1 FGH-PW, Display Elektronik
FSTN Transflective Positive Mode.
Technical specifications
Display | 128 x 128 character | |
Viewing area (width) | 73 mm | |
Viewing range (height) | 73 mm | |
Width | 92 mm | |
type of backlight | LED | |
Background color | white | |
Height | 106 mm | |
IC controller/driver | UCi6963 | |
Image | positive | |
max. operating temperature | 70 °C | |
min. operating temperature | -20 °C | |
MPU interface | 8-Bit-MCU | |
Technology | FSTN |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85249100 |
MSL | MSL 1 |
Original Packaging | Tray with 36 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |