DEM 128064Q SYH-PY | Display Elektronik
Graphic Mono-LCD Display COG 128x64 STN-YG LED-YG DEM 128064Q SYH-PY
Order No.: 71S797
EAN: 4099879004895
MPN:
DEM 128064Q SYH-PY
As a private customer, you can buy this item as soon as we have it back in stock.
Technical specifications
Display | 128 x 64 character | |
Viewing area (width) | 50.6 mm | |
Viewing range (height) | 31 mm | |
Width | 56.6 mm | |
Thickness | 3.6 mm | |
type of backlight | LED | |
Background color | yellow/green | |
Height | 44.2 mm | |
IC controller/driver | UC1601 | |
Image | positive | |
max. operating temperature | 70 °C | |
min. operating temperature | -20 °C | |
MPU interface | 8-Bit-MCU | |
Technology | STN yellow/green |
Download
Logistics
MSL | MSL 1 |
Original Packaging | Tray with 2,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |