ZMM3.0 | Diotec

Silicon planar zener diode, 3 V, 500 mW, SOD-80C, ZMM3.0

Order No.: 09S3158
EAN: 4099879078322
MPN:
ZMM3.0
Series: ZMM
Diotec
default L
Image may differ
Unit Price (€ / pc.)
0.0417 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
0.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
0.0417 €
Technical specifications
Number of diodes 1
Version Silicon planar zener diode
diameter 1.45 mm
Enclosure SOD-80C
Length 3.5 mm
max. operating temperature 175 °C
min. operating temperature -50 °C
Assembly SMD
Junction temperature (max.) 175 °C
Junction temperature (min.) -50 °C
Power loss 500 mW
Zener voltage 3 V
Logistics
Country of origin CN
Customs tariff number 85411000
MSL MSL 1
Original Packaging Reel with 2,500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Zener voltage
diameter
Power loss
Version
Number of diodes
Length
Assembly
min. operating temperature
max. operating temperature
Enclosure
1 item in 45 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Zener voltage
diameter
Power loss
Version
Number of diodes
Length
Assembly
min. operating temperature
max. operating temperature
Enclosure
Silicon planar zener diode, 6.8 V, 500 mW, SOD-80C, ZMM6.8
Order No.:
 09S3190
Manufacturer:
 Diotec
Manufacturer SKU:
 ZMM6.8
Available: 0 pcs. Leadtime: 5 Weeks **
Total Price: 0.07 € *
2500 pcs.
0.0738 €
6.8 V
1.45 mm
500 mW
Silicon planar zener diode
1
3.5 mm
SMD
-50 °C
175 °C
SOD-80C
Silicon planar zener diode, 3 V, 500 mW, SOD-80C, ZMM3.0
Order No.:
 09S3158
Manufacturer:
 Diotec
Manufacturer SKU:
 ZMM3.0
Available: 0 pcs. Leadtime: 5 Weeks **
Total Price: 0.04 € *
2500 pcs.
0.0417 €
3 V
1.45 mm
500 mW
Silicon planar zener diode
1
3.5 mm
SMD
-50 °C
175 °C
SOD-80C
Silicon planar zener diode, 9.1 V, 500 mW, SOD-80C, ZMM 9,1
Order No.:
 25S7330
Manufacturer:
 Diotec
Manufacturer SKU:
 ZMM 9,1
Available: 0 pcs. Leadtime: 8 Weeks **
Total Price: 0.06 € *
2500 pcs.
0.0631 €
9.1 V
1.45 mm
500 mW
Silicon planar zener diode
1
3.5 mm
SMD
-50 °C
175 °C
SOD-80C
Silicon planar zener diode, 6.2 V, 500 mW, SOD-80C, ZMM6.2
Order No.:
 09S3189
Manufacturer:
 Diotec
Manufacturer SKU:
 ZMM6.2
Available: 0 pcs. Leadtime: 5 Weeks **
Total Price: 0.05 € *
2500 pcs.
0.0452 €
6.2 V
1.45 mm
500 mW
Silicon planar zener diode
1
3.5 mm
SMD
-50 °C
175 °C
SOD-80C
Silicon planar zener diode, 36 V, 500 mW, SOD-80C, ZMM3,6
Order No.:
 25S7310
Manufacturer:
 Diotec
Manufacturer SKU:
 ZMM3,6
Available: 0 pcs. Leadtime: On Request **
Total Price: 0.05 € *
2500 pcs.
0.0452 €
36 V
1.45 mm
500 mW
Silicon planar zener diode
1
3.5 mm
SMD
-50 °C
175 °C
SOD-80C