Z3SMC7.5 | Diotec
Zener diode, 7.5 V, 3 W, DO-214AB, Z3SMC7.5
Unit Price (€ / pc.)
0.2487 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Technical specifications
Number of diodes | 1 | |
Version | zener diode | |
Enclosure | DO-214AB | |
Length | 7.2 mm | |
max. operating temperature | 175 °C | |
min. operating temperature | -50 °C | |
Assembly | SMD | |
Junction temperature (max.) | 150 °C | |
Junction temperature (min.) | -50 °C | |
Power loss | 3 W | |
Zener voltage | 7.5 V |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85411000 |
MSL | MSL 1 |
Original Packaging | Reel with 3,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |