MM3Z8V2 | Diotec
Zener diode, 8.2 V, 300 mW, SOD-323F, MM3Z8V2
Unit Price (€ / pc.)
0.0536 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Technical specifications
Number of diodes | 1 | |
Version | zener diode | |
On-State Voltage | 1 V | |
Enclosure | SOD-323F | |
Length | 1.7 mm | |
max. operating temperature | 150 °C | |
min. operating temperature | -50 °C | |
Assembly | SMD | |
Junction temperature (max.) | 150 °C | |
Junction temperature (min.) | -50 °C | |
Power loss | 300 mW | |
Zener voltage | 8.2 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
MSL | MSL 1 |
Original Packaging | Reel with 3,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |