2BZX84C10 | Diotec
Silicon planar zener double diode, 10 V, 300 mW, SOT-23, 2BZX84C10
Unit Price (€ / pc.)
0.0655 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Technical specifications
Number of diodes | 2 | |
Version | Silicon planar zener double diode | |
Enclosure | SOT-23 | |
Length | 2.9 mm | |
max. operating temperature | 150 °C | |
min. operating temperature | -50 °C | |
Assembly | SMD | |
Junction temperature (max.) | 150 °C | |
Junction temperature (min.) | -50 °C | |
Power loss | 300 mW | |
Zener voltage | 10 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
MSL | MSL 1 |
Original Packaging | Reel with 3,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |