SMF20CA | Diotec

SMD TVS diode, Bidirectional, 200 W, 20 V, SOD-123FL, SMF20CA

Order No.: 24S2079
EAN: 4099879065995
MPN:
SMF20CA
Series: SMF
Diotec
default L
Image may differ
Unit Price (€ / pc.)
0.1535 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
0.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.1535 €

Bidirectional version.

High-speed response, flat design. Package: SOD123FL. Peak pulse losses: 200 W. Junction temperature: - 50 to +150 °C.

Type: SMF20CA, 20 V

Technical specifications
Version Bidirectional
Continuous power loss 1 W
Breakdown voltage 22.4 V
Enclosure SOD-123FL
Pulse power loss 200 W
max. operating temperature 150 °C
min. operating temperature -50 °C
Assembly SMD
Rated blocking voltage 20 V
Logistics
Country of origin TW
Customs tariff number 85411000
MSL MSL 1
Original Packaging Reel with 3,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Breakdown voltage
Rated blocking voltage
Version
Assembly
min. operating temperature
Pulse power loss
max. operating temperature
Continuous power loss
Enclosure
1 item in 49 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Breakdown voltage
Rated blocking voltage
Version
Assembly
min. operating temperature
Pulse power loss
max. operating temperature
Continuous power loss
Enclosure