P6SMBJ24 | Diotec
SMD TVS diode, Unidirectional, 600 W, 24 V, DO-214AA, P6SMBJ24
Version | Unidirectional | |
Continuous power loss | 5 W | |
Breakdown voltage | 26.7 V | |
Enclosure | DO-214AA | |
Pulse power loss | 600 W | |
max. operating temperature | 150 °C | |
min. operating temperature | -50 °C | |
Assembly | SMD | |
Rated blocking voltage | 24 V |
Country of origin | TW |
Customs tariff number | 85411000 |
MSL | MSL 1 |
Original Packaging | Reel with 3,000 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |