P6KE36 | Diotec
TVS diode, Unidirectional, 600 W, 29.1 V, DO-15, P6KE36
Version | Unidirectional | |
Continuous power loss | 5 W | |
Breakdown voltage | 36 V | |
Enclosure | DO-15 | |
Pulse power loss | 600 W | |
max. operating temperature | 175 °C | |
min. operating temperature | -50 °C | |
Assembly | THT | |
Rated blocking voltage | 29.1 V |
Country of origin | CN |
Customs tariff number | 85411000 |
MSL | MSL 1 |
Original Packaging | Ammopack with 4,000 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |