P6KE350C | Diotec

TVS diode, Bidirectional, 600 W, 284 V, DO-15, P6KE350C

Order No.: 09S2850
EAN: 4099879062444
MPN:
P6KE350C
Series: P6KE
Diotec
default L
Image may differ
Unit Price (€ / pc.)
0.2535 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
0.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.2535 €
Technical specifications
Version Bidirectional
Continuous power loss 5 W
Breakdown voltage 350 V
Enclosure DO-15
Pulse power loss 600 W
max. operating temperature 175 °C
min. operating temperature -50 °C
Assembly THT
Rated blocking voltage 284 V
Logistics
Country of origin CN
Customs tariff number 85411000
MSL MSL 1
Original Packaging Ammopack with 4,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Breakdown voltage
Rated blocking voltage
Version
Assembly
min. operating temperature
Pulse power loss
max. operating temperature
Continuous power loss
Enclosure
1 item in 44 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Breakdown voltage
Rated blocking voltage
Version
Assembly
min. operating temperature
Pulse power loss
max. operating temperature
Continuous power loss
Enclosure
TVS diode, Bidirectional, 600 W, 81 V, DO-15, P6KE100C
Order No.:
 09S2757
Manufacturer:
 Diotec
Manufacturer SKU:
 P6KE100C
Available: 0 pcs. Leadtime: 13 Weeks **
Total Price: 0.15 € *
4000 pcs.
0.1499 €
100 V
81 V
Bidirectional
THT
-50 °C
600 W
175 °C
5 W
DO-15
TVS diode, Bidirectional, 600 W, 6 V, DO-15, P6KE7.5C
Order No.:
 09S2898
Manufacturer:
 Diotec
Manufacturer SKU:
 P6KE7.5C
Available: 0 pcs. Leadtime: 13 Weeks **
Total Price: 0.19 € *
4000 pcs.
0.1904 €
7.5 V
6 V
Bidirectional
THT
-50 °C
600 W
175 °C
5 W
DO-15