P6KE200C | Diotec
TVS diode, Bidirectional, 600 W, 162 V, DO-15, P6KE200C
Version | Bidirectional | |
Continuous power loss | 5 W | |
Breakdown voltage | 200 V | |
Enclosure | DO-15 | |
Pulse power loss | 600 W | |
max. operating temperature | 175 °C | |
min. operating temperature | -50 °C | |
Assembly | THT | |
Rated blocking voltage | 162 V |
Country of origin | CN |
Customs tariff number | 85411000 |
MSL | MSL 1 |
Original Packaging | Ammopack with 4,000 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |