P6KE10C | Diotec

TVS diode, Bidirectional, 600 W, 8.1 V, DO-15, P6KE10C

Order No.: 09S2760
EAN: 4099879061584
MPN:
P6KE10C
Series: P6KE
Diotec
default L
Image may differ
Unit Price (€ / pc.)
0.1904 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
0.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.1904 €
Technical specifications
Version Bidirectional
Continuous power loss 5 W
Breakdown voltage 10 V
Enclosure DO-15
Pulse power loss 600 W
max. operating temperature 175 °C
min. operating temperature -50 °C
Assembly THT
Rated blocking voltage 8.1 V
Logistics
Country of origin CN
Customs tariff number 85411000
MSL MSL 1
Original Packaging Ammopack with 4,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 44 variations
*incl. VAT plus shipping costs