P4SMAJ64 | Diotec

SMD TVS diode, Unidirectional, 400 W, 64 V, DO-214AC, P4SMAJ64

Order No.: 09S2490
EAN: 4099879058898
MPN:
P4SMAJ64
Series: P4SMAJ
Diotec
default L
Image may differ
Unit Price (€ / pc.)
0.1273 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
0.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
7500 pcs.
0.1273 €
Technical specifications
Version Unidirectional
Continuous power loss 1 W
Breakdown voltage 71.1 V
Enclosure DO-214AC
Pulse power loss 400 W
max. operating temperature 150 °C
min. operating temperature -50 °C
Assembly SMD
Rated blocking voltage 64 V
Logistics
Country of origin SK
Customs tariff number 85411000
MSL MSL 1
Original Packaging Reel with 7,500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Breakdown voltage
Rated blocking voltage
Version
Assembly
min. operating temperature
Pulse power loss
max. operating temperature
Continuous power loss
Enclosure
1 item in 44 variations
*incl. VAT plus shipping costs
Item description
Total
Breakdown voltage
Rated blocking voltage
Version
Assembly
min. operating temperature
Pulse power loss
max. operating temperature
Continuous power loss
Enclosure
Manufacturer SKU:
 P4SMAJ70
7500 pcs. 0.1273 €
0.1273 €
0 pcs.
0.13 € *
77.8 V
70 V
Unidirectional
SMD
-50 °C
400 W
150 °C
1 W
DO-214AC
Manufacturer SKU:
 P4SMAJ36
7500 pcs. 0.1273 €
0.1273 €
0 pcs.
0.13 € *
40 V
36 V
Unidirectional
SMD
-50 °C
400 W
150 °C
1 W
DO-214AC
Manufacturer SKU:
 P4SMAJ64
7500 pcs. 0.1273 €
0.1273 €
0 pcs.
0.13 € *
71.1 V
64 V
Unidirectional
SMD
-50 °C
400 W
150 °C
1 W
DO-214AC
Manufacturer SKU:
 P4SMAJ28
7500 pcs. 0.1273 €
0.1273 €
0 pcs.
0.13 € *
31.1 V
28 V
Unidirectional
SMD
-50 °C
400 W
150 °C
1 W
DO-214AC