P4SMA480 | Diotec
SMD TVS diode, Unidirectional, 400 W, 388 V, DO-214AC, P4SMA480
Unit Price (€ / pc.)
0.1880 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Technical specifications
Version | Unidirectional | |
Continuous power loss | 1 W | |
Breakdown voltage | 480 V | |
Enclosure | DO-214AC | |
Pulse power loss | 400 W | |
max. operating temperature | 150 °C | |
min. operating temperature | -50 °C | |
Assembly | SMD | |
Rated blocking voltage | 388 V |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85411000 |
MSL | MSL 1 |
Original Packaging | Reel with 7,500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |