BZW06-23B | Diotec
TVS diode, Bidirectional, 600 W, 23.1 V, DO-15, BZW06-23B
Unit Price (€ / pc.)
0.1273 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Suppressor diodes, 3.0 W, series BZW06.
Power: 3.0 W. Package: F126.
Technical attributes (type, rated voltage, version, manufacturer): BZW06-23B, 23 V, bidirectional
Technical specifications
Version | Bidirectional | |
Continuous power loss | 5 W | |
Breakdown voltage | 27 V | |
Enclosure | DO-15 | |
Pulse power loss | 600 W | |
max. operating temperature | 175 °C | |
min. operating temperature | -50 °C | |
Assembly | THT | |
Rated blocking voltage | 23.1 V |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85411000 |
Original Packaging | Reel with 1 piece |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |