1.5SMCJ43C | Diotec
SMD TVS diode, Bidirectional, 1.5 kW, 43 V, DO-214AB, 1.5SMCJ43C
Unit Price (€ / pc.)
0.2535 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Technical specifications
Version | Bidirectional | |
Continuous power loss | 5 W | |
Breakdown voltage | 47.8 V | |
Enclosure | DO-214AB | |
Pulse power loss | 1.5 kW | |
max. operating temperature | 150 °C | |
min. operating temperature | -50 °C | |
Assembly | SMD | |
Rated blocking voltage | 43 V |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85411000 |
MSL | MSL 1 |
Original Packaging | Reel with 3,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |