BAS20 | Diotec

Switching diode, 0.25 A, SOT23, SMD

Order No.: 10S6820
EAN: 4099879046314
MPN:
BAS20
Series: BAS
Diotec
default L
Image may differ
Unit Price (€ / pc.)
0.0298 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.0298 €

Signal diode, BAS20, Diotec

The BAS20 is a SMD Small signal diode with high-speed switching.

Features

  • Low junction capacitance
  • Low leakage current
  • Compliant to RoHS

Applications

  • Signal processing
  • Rectifying
  • Commercial/industrial grade
Technical specifications
Number of diodes 1
Version single
Enclosure SOT-23
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly SMD
Rated blocking voltage 250 V
Logistics
Country of origin MY
Customs tariff number 85411000
Original Packaging Reel with 1 piece
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Rated blocking voltage
Enclosure
Number of diodes
Version
Assembly
min. operating temperature
max. operating temperature
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Rated blocking voltage
Enclosure
Number of diodes
Version
Assembly
min. operating temperature
max. operating temperature
DIODE BAS19
Order No.:
 09S3894
Manufacturer:
 Diotec
Manufacturer SKU:
 BAS19
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 0.04 € *
3000 pcs.
0.0440 €
120 V
TO-236
1
SMD
-55 °C
150 °C
Switching diode, 0.25 A, SOT23, SMD
Order No.:
 10S6820
Manufacturer:
 Diotec
Manufacturer SKU:
 BAS20
Available: 0 pcs. Leadtime: On Request **
Total Price: 0.03 € *
3000 pcs.
0.0298 €
250 V
SOT-23
1
single
SMD
-55 °C
150 °C