SB350 | Diotec
Schottky rectifier diode, 50 V, 3 A, DO27
Unit Price (€ / pc.)
0.2868 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Schottky diode, SB350, Diotec
Schottky barrier rectifier diode.
Features
- Low forward voltage drop
- Compliant to RoHS
Applications
- Output rectification in DC/DC converters
- Polarity protection
- Free-wheeling diodes
Technical specifications
Number of diodes | 1 | |
Version | schottky rectifier diode | |
Design | axial | |
Forward Current | 3 A | |
Enclosure | DO-201 | |
max. operating temperature | 175 °C | |
min. operating temperature | -50 °C | |
Assembly | THT | |
Voltage V RRM (peak reverse voltage) | 50 V | |
Junction temperature (max.) | 150 °C | |
Junction temperature (min.) | -50 °C | |
Surge blocking voltage V RMS | 50 V |
Download
Logistics
Country of origin | SK |
Customs tariff number | 85411000 |
Original Packaging | Ammopack with 1,700 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |