PPS1030 | Diotec

DIODE PPS1030

Order No.: 09S4416
EAN: 4099879044327
MPN:
PPS1030
Series: PPS10
Diotec
default L
front L
Image may differ
Unit Price (€ / pc.)
0.357 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
0.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.357 €

Schottky diode, PPS1030, Diotec

SMD Schottky barrier rectifier diode.

Features

  • Low forward voltage drop
  • High power dissipation
  • Low profile package
  • Compliant to RoHS

Applications

  • Output rectification in DC/DC converters and offline power supplies
  • Solar bypass diodes
  • Polarity protection
  • Free-wheeling diodes
Technical specifications
Number of diodes 1
Version schottky rectifier diode
Design SMD
Forward Current 10 A
Enclosure PowerSMD
Capacity 800 pF
max. operating temperature 150 °C
min. operating temperature -50 °C
Assembly SMD
Voltage V RRM (peak reverse voltage) 30 V
Junction temperature (max.) 150 °C
Junction temperature (min.) -50 °C
Surge blocking voltage V RMS 30 V
Logistics
Customs tariff number 85411000
MSL MSL 1
Original Packaging Reel with 3,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Voltage V RRM (peak reverse voltage)
Design
Version
Forward Current
Number of diodes
Assembly
min. operating temperature
Capacity
max. operating temperature
Enclosure
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Voltage V RRM (peak reverse voltage)
Design
Version
Forward Current
Number of diodes
Assembly
min. operating temperature
Capacity
max. operating temperature
Enclosure
DIODE PPS1060
Order No.:
 09S4419
Manufacturer:
 Diotec
Manufacturer SKU:
 PPS1060
Available: 0 pcs. Leadtime: 8 Weeks **
Total Price: 0.31 € *
5000 pcs.
0.3070 €
60 V
SMD
schottky rectifier diode
10 A
1
SMD
-50 °C
800 pF
150 °C
PowerSMD
DIODE PPS1045
Order No.:
 09S4418
Manufacturer:
 Diotec
Manufacturer SKU:
 PPS1045
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.36 € *
3000 pcs.
0.357 €
45 V
SMD
schottky rectifier diode
10 A
1
SMD
-50 °C
800 pF
150 °C
PowerSMD
DIODE PPS1030
Order No.:
 09S4416
Manufacturer:
 Diotec
Manufacturer SKU:
 PPS1030
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.36 € *
3000 pcs.
0.357 €
30 V
SMD
schottky rectifier diode
10 A
1
SMD
-50 °C
800 pF
150 °C
PowerSMD
DIODE PPS1040
Order No.:
 09S4417
Manufacturer:
 Diotec
Manufacturer SKU:
 PPS1040
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.36 € *
3000 pcs.
0.357 €
40 V
SMD
schottky rectifier diode
10 A
1
SMD
-50 °C
800 pF
150 °C
PowerSMD